Part Details for HFW1196S01 by TE Connectivity
Overview of HFW1196S01 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1196S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8764
|
Newark | Hfw1196S01 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1196S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$89.5900 / $105.3300 | Buy Now |
DISTI #
94T2604
|
Newark | Hfw1196S01 = Hfw 1/2 Size Rela |Te Connectivity HFW1196S01 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9700 / $92.2600 | Buy Now |
DISTI #
2266-HFW1196S01-ND
|
DigiKey | Power/Signal Relay, DPDT, Moment Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
171 In Stock |
|
$104.3100 | Buy Now |
DISTI #
655-HFW1196S01
|
Mouser Electronics | Low Signal Relays - PCB 26.5VDC 2 A RoHS: Not Compliant | 0 |
|
$102.9600 | Order Now |
DISTI #
70132206
|
RS | RELAY, HIGH PERFORM, 30VDC,2 FORM C, DPDT, 2 C/O,2A, PANEL MOUNT, M39016/6-207M | TE Connectivity HFW1196S01 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$104.3000 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay |
239 In Stock |
|
$91.9700 / $103.3800 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 33.53mm 10.41mm 10.41mm)) Flange Half Size High Performance Relay |
239 In Stock |
|
$91.9700 / $103.3800 | Buy Now |
Part Details for HFW1196S01
HFW1196S01 CAD Models
HFW1196S01 Part Data Attributes
|
HFW1196S01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1196S01
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1007mW (COIL), 2A (CONTACT), 30VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1007 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for HFW1196S01
This table gives cross-reference parts and alternative options found for HFW1196S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1196S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617029-6 | POWER/SIGNAL RELAY | TE Connectivity | HFW1196S01 vs 4-1617029-6 |