HFW1196S01
vs
4-1617029-6
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
10.41 mm
|
|
Body Height |
10.41 mm
|
|
Body Length or Diameter |
20.57 mm
|
|
Coil Current(DC)-Max |
0.038 A
|
|
Coil Operate Voltage(DC) |
13.5 V
|
|
Coil Power |
1007 mW
|
|
Coil Release Voltage(DC) |
1.5 V
|
|
Coil Resistance |
700 Ω
|
|
Coil Voltage(DC)-Max |
26.5 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact Current(DC)-Max |
2 A
|
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
|
Contact Voltage(DC)-Max |
30 V
|
|
Contact/Output Supply Type |
DC
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Physical Dimension |
20.57mm x 10.41mm x 10.41mm
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
DPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER HOOK
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
49 Weeks, 2 Days
|
|
|
|