Part Details for HFW1131K04 by TE Connectivity
Overview of HFW1131K04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFW1131K04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H2221
|
Newark | Relay, Dpdt, 28Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:Hfw Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity HFW1131K04 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.8100 / $71.0800 | Buy Now |
DISTI #
1122-1035-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
25 In Stock |
|
$72.3261 / $91.6100 | Buy Now |
DISTI #
650-HFW1131K04
|
Mouser Electronics | Industrial Relays M39016/6-107L RoHS: Compliant | 41 |
|
$72.3200 / $91.5900 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. |
105 In Stock |
|
$51.9800 / $84.0400 | Buy Now |
DISTI #
AMPM39016/6-107L
|
Interstate Connecting Components | HFW1131K04=M39016/6-107L | 37 |
|
$62.2350 / $71.6101 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - Non Latching Coil - Solder Hook - Chassis Mount. |
105 In Stock |
|
$51.9800 / $84.0400 | Buy Now |
Part Details for HFW1131K04
HFW1131K04 CAD Models
HFW1131K04 Part Data Attributes
|
HFW1131K04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131K04
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HFW1131K04
This table gives cross-reference parts and alternative options found for HFW1131K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFW1131K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMB1130K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04 vs HMB1130K01M |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs 4-1617033-2 |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04 vs 3-1617029-2 |
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs HFW1230K06 |
HMB1201K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs HMB1201K01M |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs HMB1230K01L |
HMB1131K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HFW1131K04 vs HMB1131K01M |
1-1617343-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs 1-1617343-9 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs 2-1617038-1 |
2-1617038-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HFW1131K04 vs 2-1617038-0 |