Part Details for HMB1131K01M by TE Connectivity
Overview of HMB1131K01M by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMB1131K01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2377
|
Newark | Hmb1131K01M = M39016/22-007M |Cii Te Connectivity HMB1131K01M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$174.0800 | Buy Now |
DISTI #
95X3183
|
Newark | Hmb1131K01M = M39016/22-007M |Cii Te Connectivity HMB1131K01M Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9700 / $124.9000 | Buy Now |
DISTI #
2266-HMB1131K01M-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 40 Weeks Container: Tray MARKETPLACE PRODUCT |
289 In Stock |
|
$93.2200 / $119.8600 | Buy Now |
DISTI #
1122-1043-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0696 / $134.8700 | Buy Now |
DISTI #
1-1617038-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Panel Mount - Bulk (Alt: 1-1617038-4) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 2 Factory Stock |
|
$92.6890 / $111.5410 | Buy Now |
DISTI #
655-HMB1131K01M
|
Mouser Electronics | Low Signal Relays - PCB M39016/22-007M RoHS: Not Compliant | 0 |
|
$144.3900 | Order Now |
DISTI #
71711136
|
RS | TE, A&D High Performance Group, Relay, HMB1131K01M = M39016/22-007M | TE Connectivity HMB1131K01M RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$169.1000 / $192.1400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Panel Military Relay RoHS: Compliant |
293 In Stock |
|
$82.7200 / $121.8800 | Buy Now |
DISTI #
16504801
|
Verical | Signal Relay 26.5VDC 2A DPDT( (33.5mm 10.4mm 10.4mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 289 |
|
$87.4100 / $112.4000 | Buy Now |
DISTI #
51535403
|
Verical | Signal Relay 26.5VDC 2A DPDT( (33.5mm 10.4mm 10.4mm)) Panel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1235 | Americas - 3 |
|
$150.2836 | Buy Now |
Part Details for HMB1131K01M
HMB1131K01M CAD Models
HMB1131K01M Part Data Attributes
|
HMB1131K01M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMB1131K01M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.038 A | |
Coil Power | 1003 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HMB1131K01M
This table gives cross-reference parts and alternative options found for HMB1131K01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMB1131K01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMB1130K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1131K01M vs HMB1130K01M |
4-1617033-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs 4-1617033-2 |
3-1617029-2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMB1131K01M vs 3-1617029-2 |
HFW1230K06 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs HFW1230K06 |
HMB1201K01M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs HMB1201K01M |
HMB1230K01L | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs HMB1230K01L |
1-1617343-9 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs 1-1617343-9 |
2-1617038-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs 2-1617038-1 |
2-1617038-0 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs 2-1617038-0 |
HFW1230K06M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMB1131K01M vs HFW1230K06M |