Part Details for HFCN-1760 by Mini-Circuits
Results Overview of HFCN-1760 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFCN-1760 Information
HFCN-1760 by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1760B-01 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters Offers Lower Output Ripple, Wider Input Voltage vs iW1760 | |
D17606BGW100 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
D17606BG100 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HFCN-1760
HFCN-1760 CAD Models
HFCN-1760 Part Data Attributes
|
HFCN-1760
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1760
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1760MHz, CASE FV1206, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 810000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 530000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1760 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | TIN LEAD | |
VSWR | 1.5 | |
Width | 1.6 mm |
Alternate Parts for HFCN-1760
This table gives cross-reference parts and alternative options found for HFCN-1760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFCN-1760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFCN-1760+ | Mini-Circuits | Check for Price | Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1760MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | HFCN-1760 vs HFCN-1760+ |