Part Details for HFBR-5984LZ by Avago Technologies
Overview of HFBR-5984LZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-5984LZ
HFBR-5984LZ CAD Models
HFBR-5984LZ Part Data Attributes:
|
HFBR-5984LZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5984LZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1280-1380nm, 200Mbps(Tx), 200Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 11.84 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 200 Mbps | |
Data Rate (Tx) | 200 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1330 nm | |
Optical Power Output-Nom | 0.025 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |