Part Details for HFBR-2412TCZ by Foxconn
Overview of HFBR-2412TCZ by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-2412TCZ
HFBR-2412TCZ CAD Models
HFBR-2412TCZ Part Data Attributes
|
HFBR-2412TCZ
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-2412TCZ
Foxconn
Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200, HCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2412TCZ
This table gives cross-reference parts and alternative options found for HFBR-2412TCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2412TCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2412TC | Receiver, Surface Mount | Agilent Technologies Inc | HFBR-2412TCZ vs HFBR-2412TC |
HFBR-2412TC | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2412TCZ vs HFBR-2412TC |
HFBR-2412TC | Receiver, Surface Mount | Hewlett Packard Co | HFBR-2412TCZ vs HFBR-2412TC |
HFBR-2412TCZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2412TCZ vs HFBR-2412TCZ |