Part Details for HFBR-14E4 by Agilent Technologies Inc
Overview of HFBR-14E4 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-14E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 79 |
|
$16.6140 / $18.0000 | Buy Now |
|
Quest Components | Fiber Optic Transmitter, Fom-sc | 63 |
|
$18.0000 / $19.5000 | Buy Now |
Part Details for HFBR-14E4
HFBR-14E4 CAD Models
HFBR-14E4 Part Data Attributes:
|
HFBR-14E4
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-14E4
Agilent Technologies Inc
Transmitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Surface Mount | NO |
Alternate Parts for HFBR-14E4
This table gives cross-reference parts and alternative options found for HFBR-14E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-14E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-14E4Z | Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-14E4 vs HFBR-14E4Z |
HFBR-14E4 | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, THROUGH HOLE MOUNT, SC CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-14E4 vs HFBR-14E4 |
HFBR-14E4 | Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-14E4 vs HFBR-14E4 |
HFBR-14E4Z | Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-14E4 vs HFBR-14E4Z |