Part Details for HFBR-14E4 by Broadcom Limited
Overview of HFBR-14E4 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-14E4
HFBR-14E4 CAD Models
HFBR-14E4 Part Data Attributes
|
HFBR-14E4
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-14E4
Broadcom Limited
Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, Through Hole Mount, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER TYPES: 62.5/125; 100/140; HCS, OTHER OPTICAL OUTPUT POWER: 0.1 MBPS; 0.354 MBPS; 0.676 MBPS | |
Body Breadth | 12.7 mm | |
Body Height | 10.38 mm | |
Body Length or Diameter | 28.65 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC CONNECTOR | |
Data Rate | 160 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.041 mW | |
Supply Voltage-Max | 2.09 V | |
Supply Voltage-Min | 1.48 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-14E4
This table gives cross-reference parts and alternative options found for HFBR-14E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-14E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-14E4Z | Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-14E4 vs HFBR-14E4Z |
HFBR-14E4 | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, THROUGH HOLE MOUNT, SC CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-14E4 vs HFBR-14E4 |
HFBR-14E4Z | Transmitter, 792nm Min, 865nm Max, 160Mbps, SC Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-14E4 vs HFBR-14E4Z |
HFBR-14E4Z | FIBER OPTIC TRANSMITTER, 792-865nm, 160Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SC CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-14E4 vs HFBR-14E4Z |