-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSMITTER, 792-865nm, 5Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1402Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-1402Z
Avago Technologies
FIBER OPTIC TRANSMITTER, 792-865nm, 5Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 200, HCS | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.2 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for HFBR-1402Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1402Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1402 | FIBER OPTIC TRANSMITTER, 792-865nm, 5Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1402Z vs HFBR-1402 |
HFBR-1402 | Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount | Agilent Technologies Inc | HFBR-1402Z vs HFBR-1402 |
HFBR-1402Z | Transmitter, 792nm Min, 865nm Max, 5Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1402Z vs HFBR-1402Z |