Part Details for HFBR-1402 by Avago Technologies
Overview of HFBR-1402 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1402
HFBR-1402 CAD Models
HFBR-1402 Part Data Attributes:
|
HFBR-1402
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-1402
Avago Technologies
FIBER OPTIC TRANSMITTER, 792-865nm, 5Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER TYPES: 62.5/125; 100/140; HCS, OTHER OPTICAL OUTPUT POWER: 0.039 MBPS; 0.1 MBPS; 0.194 MBPS | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.0398 mW | |
Supply Voltage-Max | 2.09 V | |
Supply Voltage-Min | 1.48 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1402
This table gives cross-reference parts and alternative options found for HFBR-1402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1402Z | FIBER OPTIC TRANSMITTER, 792-865nm, 5Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1402 vs HFBR-1402Z |
HFBR-1402 | Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount | Agilent Technologies Inc | HFBR-1402 vs HFBR-1402 |
HFBR-1402Z | Transmitter, 792nm Min, 865nm Max, 5Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1402 vs HFBR-1402Z |
HFBR-1402Z | Transmitter, 792nm Min, 865nm Max, 5Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1402 vs HFBR-1402Z |
HFBR-1402 | Transmitter, 792nm Min, 865nm Max, 5Mbps, SMA Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-1402 vs HFBR-1402 |
HFBR-1402 | Transmitter, 792nm Min, 852nm Max, 125Mbps, ST Connector, SMA Connector, Surface Mount | Hewlett Packard Co | HFBR-1402 vs HFBR-1402 |