-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, DIP, Through Hole Mount, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0256
|
Newark | Fiber Optic Transmitter, 155Mbd, Wavelength Typ:1300Nm, Data Rate Max:0.155Gbps, Data Transmission Distance:5Km, Forward Current If:100Ma, Forward Voltage:1.5V, Reverse Voltage Vr:4V, Signal Rate Max:155Mbaud, Product Range:- Rohs Compliant: Yes |Broadcom HFBR-1312TZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$55.4800 / $66.2000 | Buy Now |
DISTI #
516-2032-ND
|
DigiKey | XMITTER FIBER OPTIC 1300NM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4989 / $65.6700 | Buy Now |
DISTI #
HFBR-1312TZ
|
Avnet Americas | TX Optical Fiber 155MBd 8-Pin DIP - Rail/Tube (Alt: HFBR-1312TZ) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tube | 0 |
|
$43.9416 / $51.6960 | Buy Now |
DISTI #
HFBR-1312TZ
|
Avnet Americas | TX Optical Fiber 155MBd 8-Pin DIP - Rail/Tube (Alt: HFBR-1312TZ) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$43.9416 / $51.6960 | Buy Now |
DISTI #
630-HFBR-1312TZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 1300nm FO ST TX Pb-F ree RoHS: Compliant | 17 |
|
$52.4900 / $63.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 110 |
|
$73.7228 / $76.0028 | Buy Now |
DISTI #
HFBR-1312TZ
|
EBV Elektronik | TX Optical Fiber 155MBd 8-Pin DIP (Alt: HFBR-1312TZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers 1300nm FO ST TX Pb-F ree | 0 |
|
$210.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1312TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1312TZ
Broadcom Limited
Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, DIP, Through Hole Mount, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES VOLTAGE FROM 1.1V TO 1.7V AND OPTICAL OUTPUT POWER FOR THIS FIBER TYPE 62.5/125: 0.044MW | |
Body Breadth | 12.6 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 29.8 mm | |
Communication Standard | OC-3, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate | 155 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1370 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1300 nm | |
Optical Power Output-Nom | 0.022 mW | |
Package Style | DIP | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for HFBR-1312TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1312TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1312T | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, SC Connector, DIP, Panel Mount, | Broadcom Limited | HFBR-1312TZ vs HFBR-1312T |
HFBR-1312T | FIBER OPTIC TRANSMITTER, 1270-1370nm, 155Mbps, PANEL MOUNT, DIP, ST CONNECTOR, SC CONNECTOR | Avago Technologies | HFBR-1312TZ vs HFBR-1312T |
HFBR-1312T | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, SC Connector, ST Connector, DIP, Panel Mount | Hewlett Packard Co | HFBR-1312TZ vs HFBR-1312T |
HFBR-1312T | Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, SC Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-1312TZ vs HFBR-1312T |