Part Details for HFA3842AIN by Intersil Corporation
Overview of HFA3842AIN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA3842AIN
HFA3842AIN CAD Models
HFA3842AIN Part Data Attributes:
|
HFA3842AIN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3842AIN
Intersil Corporation
1 CHANNEL(S), 11Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128, 14 X 20 MM, PLASTIC, MS-026BHB, LQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, PLASTIC, MS-026BHB, LQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | NO | |
Bus Compatibility | PCMCIA; USB | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | SYNC, HDLC; SYNC, SDLC | |
Data Transfer Rate-Max | 1.375 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for HFA3842AIN
This table gives cross-reference parts and alternative options found for HFA3842AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3842AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3842BIN | 1 CHANNEL(S), 11Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128, 14 X 20 MM, PLASTIC, LQFP-128 | Intersil Corporation | HFA3842AIN vs HFA3842BIN |
HFA3842AIN-TK | 1 CHANNEL(S), 11Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP128, 14 X 20 MM, PLASTIC, MS-026BHB, LQFP-128 | Intersil Corporation | HFA3842AIN vs HFA3842AIN-TK |