HFA180NH40
Description: Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon

Overview of HFA180NH40 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HFA180NH40 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA180NH40 by Vishay Semiconductors

HFA180NH40
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PUFM-X1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PUFM-X1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
180 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.14 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. HFA180NH40
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon
    VS

Alternate Parts for HFA180NH40

This table gives cross-reference parts and alternative options found for HFA180NH40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA180NH40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFA180NH40PBF Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon Vishay Semiconductors HFA180NH40 vs HFA180NH40PBF
HFA180NH40 Rectifier Diode, 1 Phase, 1 Element, 180A, 400V V(RRM), Silicon International Rectifier HFA180NH40 vs HFA180NH40
HFA180NH40PBF Rectifier Diode, 1 Phase, 1 Element, 395A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-67, HALF PACK-1 Vishay Intertechnologies HFA180NH40 vs HFA180NH40PBF
Part Number Description Manufacturer Compare
HFA180NH40PBF Rectifier Diode, 1 Phase, 1 Element, 395A, 400V V(RRM), Silicon, ROHS COMPLIANT, D-67, HALF PACK-1 Vishay Intertechnologies HFA180NH40 vs HFA180NH40PBF
HFA180NH40 Rectifier Diode, 1 Phase, 1 Element, 180A, 400V V(RRM), Silicon International Rectifier HFA180NH40 vs HFA180NH40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA180NH40 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA180NH40 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of HFA180NH40 would you like to use for your alert(s)?
  • Please alert me when HFA180NH40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA180NH40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA180NH40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA180NH40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA180NH40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA180NH40 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: