Part Details for HFA180NH40PBF by Vishay Semiconductors
Overview of HFA180NH40PBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for HFA180NH40PBF
HFA180NH40PBF CAD Models
HFA180NH40PBF Part Data Attributes
|
HFA180NH40PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HFA180NH40PBF
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 180 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA180NH40PBF
This table gives cross-reference parts and alternative options found for HFA180NH40PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA180NH40PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA180NH40 | Rectifier Diode, 1 Phase, 1 Element, 180A, 400V V(RRM), Silicon | International Rectifier | HFA180NH40PBF vs HFA180NH40 |
HFA180NH40 | Rectifier Diode, 1 Phase, 1 Element, 321A, 400V V(RRM), Silicon, HALF PACK-1 | Vishay Intertechnologies | HFA180NH40PBF vs HFA180NH40 |
HFA180NH40PBF | Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon | International Rectifier | HFA180NH40PBF vs HFA180NH40PBF |
HFA180NH40 | Rectifier Diode, 1 Phase, 1 Element, 180A, Silicon | Vishay Semiconductors | HFA180NH40PBF vs HFA180NH40 |