Part Details for HFA1115IB by Intersil Corporation
Overview of HFA1115IB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for HFA1115IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1115IB-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7249 In Stock |
|
$2.6900 | Buy Now |
|
Rochester Electronics | HFA1115 - 225MHZ, LOW POWER, OUT PUT LIMITING, CLOSED LOOP AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4026 |
|
$2.3100 / $2.7200 | Buy Now |
|
Chip1Cloud | 225MHz, Low Power, Output Limiting, Closed Loop Buffer Amplifier | 12000 |
|
RFQ |
Part Details for HFA1115IB
HFA1115IB CAD Models
HFA1115IB Part Data Attributes
|
HFA1115IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1115IB
Intersil Corporation
BUFFER AMPLIFIER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 225 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1660 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HFA1115IB
This table gives cross-reference parts and alternative options found for HFA1115IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1115IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1113IBZ | 850MHz, Low Distortion, Output Limiting, Programmable Gain, Buffer Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | HFA1115IB vs HFA1113IBZ |