Part Details for HER801 by International Semiconductor Inc
Overview of HER801 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for HER801
HER801 CAD Models
HER801 Part Data Attributes:
|
HER801
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER801
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, TO-220A, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220A, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HER801
This table gives cross-reference parts and alternative options found for HER801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GI1401-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HER801 vs GI1401-E3/45 |
SF81 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AA, PLASTIC, TO-220A, 2 PIN | Diodes Incorporated | HER801 vs SF81 |
SFA801GD0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | HER801 vs SFA801GD0G |
FESF8AT | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | General Instrument Corp | HER801 vs FESF8AT |
FES8AT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | HER801 vs FES8AT-E3/45 |
UF8005 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Daco Semiconductor Co Ltd | HER801 vs UF8005 |
NS8AT-E3/45 | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | HER801 vs NS8AT-E3/45 |
SFA801GC0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | HER801 vs SFA801GC0 |
F08A05GPR | Rectifier Diode, | CHENMKO Enterprise Co Ltd | HER801 vs F08A05GPR |
SF81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Rectron Semiconductor | HER801 vs SF81 |