Part Details for FES8AT-E3/45 by Vishay Intertechnologies
Overview of FES8AT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FES8AT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FES8AT-E3/45
|
Avnet Americas | 8A,50V,35NS,SINGLE UF RECT - Rail/Tube (Alt: FES8AT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3565 / $0.4634 | Buy Now |
DISTI #
625-FES8AT-E3
|
Mouser Electronics | Rectifiers 8.0 Amp 50 Volt RoHS: Compliant | 0 |
|
$0.4700 / $1.1400 | Order Now |
DISTI #
FES8AT-E3/45
|
TTI | Rectifiers 8.0 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4350 / $0.4810 | Buy Now |
Part Details for FES8AT-E3/45
FES8AT-E3/45 CAD Models
FES8AT-E3/45 Part Data Attributes
|
FES8AT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FES8AT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FES8AT-E3/45
This table gives cross-reference parts and alternative options found for FES8AT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8AT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NS8AT | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | FES8AT-E3/45 vs NS8AT |
FES8AT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | FES8AT-E3/45 vs FES8AT-E3/45 |
FESF8AT | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, | FES8AT-E3/45 vs FESF8AT |
FES8AT | Taitron Components Inc | Check for Price | Rectifier Diode, | FES8AT-E3/45 vs FES8AT |