Part Details for HER301 by EIC Semiconductor Inc
Overview of HER301 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HER301
HER301 CAD Models
HER301 Part Data Attributes:
|
HER301
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HER301
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for HER301
This table gives cross-reference parts and alternative options found for HER301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM301-T | Rectifier Diode, | Rectron Semiconductor | HER301 vs FM301-T |
BYT56A(Z) | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | HER301 vs BYT56A(Z) |
HSM350GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | HER301 vs HSM350GE3/TR13 |
1N5400/G | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RFE International Inc | HER301 vs 1N5400/G |
HSM350J/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | HER301 vs HSM350J/TR13 |
RS3AT&R | Rectifier Diode, | Continental Device India Ltd | HER301 vs RS3AT&R |
FM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER301 vs FM301L |
HS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HER301 vs HS3AB |
FM301V-T | Rectifier Diode, | Rectron Semiconductor | HER301 vs FM301V-T |
FM301BV-T | Rectifier Diode, | Rectron Semiconductor | HER301 vs FM301BV-T |