Part Details for HSM350J/TR13 by Microchip Technology Inc
Overview of HSM350J/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HSM350J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3189
|
Newark | Schottky 3.0A, 50V, Vf=0.62V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip HSM350J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
HSM350J/TR13-ND
|
DigiKey | DIODE SCHOTTKY 50V 3A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
DISTI #
HSM350J/TR13
|
Avnet Americas | Diode Schottky 50V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HSM350J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.4100 | Buy Now |
DISTI #
494-HSM350J/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 3.0A, 50V, VF=0.62V RoHS: Not Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
HSM350J/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2200 / $1.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $3.4700 | Buy Now | |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2700 / $1.5700 | Buy Now |
|
Master Electronics | 0 |
|
$1.2700 / $3.4700 | Buy Now |
Part Details for HSM350J/TR13
HSM350J/TR13 CAD Models
HSM350J/TR13 Part Data Attributes:
|
HSM350J/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM350J/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HSM350J/TR13
This table gives cross-reference parts and alternative options found for HSM350J/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM350J/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM301L-T | Rectifier Diode, | Rectron Semiconductor | HSM350J/TR13 vs FM301L-T |
FM301BV-W | Rectifier Diode, | Rectron Semiconductor | HSM350J/TR13 vs FM301BV-W |
FM301V-T | Rectifier Diode, | Rectron Semiconductor | HSM350J/TR13 vs FM301V-T |
FM301L-W | Rectifier Diode, | Rectron Semiconductor | HSM350J/TR13 vs FM301L-W |
HSM350GE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB | Microchip Technology Inc | HSM350J/TR13 vs HSM350GE3/TR13 |
FM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HSM350J/TR13 vs FM301L |
RS3AT&R | Rectifier Diode, | Continental Device India Ltd | HSM350J/TR13 vs RS3AT&R |
HSM350G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN | Microsemi Corporation | HSM350J/TR13 vs HSM350G |
FM301-T | Rectifier Diode, | Rectron Semiconductor | HSM350J/TR13 vs FM301-T |
1N5400/G | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | RFE International Inc | HSM350J/TR13 vs 1N5400/G |