There are no models available for this part yet.
Overview of HER107G-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER107G-BP by Micro Commercial Components
Part Data Attributes for HER107G-BP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-41
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for HER107G-BP
This table gives cross-reference parts and alternative options found for HER107G-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107G-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | HER107G-BP vs HER107G |
HER107G-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER107G-BP vs HER107G-AP-HF |
EGP10KT50R | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | HER107G-BP vs EGP10KT50R |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Daco Semiconductor Co Ltd | HER107G-BP vs HER107G |
HER107G-BP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | HER107G-BP vs HER107G-BP-HF |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | Taiwan Semiconductor | HER107G-BP vs EGP10K |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | HER107G-BP vs HER107G |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | HER107G-BP vs EGP10K |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | LRC Leshan Radio Co Ltd | HER107G-BP vs EGP10K |
EGP10K | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | HER107G-BP vs EGP10K |