Part Details for HER105 by Bytesonic Corporation
Overview of HER105 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HER105
HER105 CAD Models
HER105 Part Data Attributes:
|
HER105
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
HER105
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER105
This table gives cross-reference parts and alternative options found for HER105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | HER105 vs 1N4004 |
U1GFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER105 vs U1GFF4 |
SOF4004 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HER105 vs SOF4004 |
RS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | HER105 vs RS1GFS |
GS1G | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | HER105 vs GS1G |
M4G-T | Rectifier Diode, | Rectron Semiconductor | HER105 vs M4G-T |
CMR1U-04MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HER105 vs CMR1U-04MTIN/LEAD |
TM4 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | HER105 vs TM4 |
ES1GLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | HER105 vs ES1GLWH |
S1GLHRV | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | HER105 vs S1GLHRV |