Part Details for GS1G by JGD Semiconductors Co Ltd
Overview of GS1G by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1G
GS1G CAD Models
GS1G Part Data Attributes
|
GS1G
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GS1G
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES |
Alternate Parts for GS1G
This table gives cross-reference parts and alternative options found for GS1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GLR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GS1G vs HS1GLR3 |
HFM105L-HF-T | Rectifier Diode, | Rectron Semiconductor | GS1G vs HFM105L-HF-T |
FES1GWTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | GS1G vs FES1GWTGHE3TRTB |
S1GLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GS1G vs S1GLMQ |
CMMR1-04TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | GS1G vs CMMR1-04TR |
RS1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | GS1G vs RS1GALHM2G |
ES1G-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, | Taiwan Semiconductor | GS1G vs ES1G-T |
ER104S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | GS1G vs ER104S |
M4G-W | Rectifier Diode, | Rectron Semiconductor | GS1G vs M4G-W |
E1GFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GS1G vs E1GFSF3 |