Part Details for HER101 by Bytesonic Corporation
Overview of HER101 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101
HER101 CAD Models
HER101 Part Data Attributes
|
HER101
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
HER101
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER101
This table gives cross-reference parts and alternative options found for HER101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4001-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | HER101 vs FM4001-M |
ES1ALHRUG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER101 vs ES1ALHRUG |
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | HER101 vs SFM11M |
ES1AF-W | Rectifier Diode, | Rectron Semiconductor | HER101 vs ES1AF-W |
ES1AB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER101 vs ES1AB |
USF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | HER101 vs USF11 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | HER101 vs EFM101B-T |
SK15E | Rectifier Diode, | Surge Components Inc | HER101 vs SK15E |
E1AFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER101 vs E1AFSF4 |
ES1AT&R | Rectifier Diode, | Continental Device India Ltd | HER101 vs ES1AT&R |