Part Details for HEF4894BT by NXP Semiconductors
Overview of HEF4894BT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HEF4894BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 12-SEGMENT, CMOS, PDSO20 | 1332 |
|
$0.6670 / $1.4500 | Buy Now |
|
Quest Components | LED DRIVER, 12-SEGMENT, CMOS, PDSO20 | 63 |
|
$3.0000 / $4.5000 | Buy Now |
|
ComSIT USA | 12-STAGE SHIFT-AND-STORE REGISTER, LED DRIVER LED Driver RoHS: Compliant | Europe - 9630 |
|
RFQ | |
|
Chip1Cloud | 12-stage shift-and-store register LED driver | 9130 |
|
RFQ |
Part Details for HEF4894BT
HEF4894BT CAD Models
HEF4894BT Part Data Attributes:
|
HEF4894BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4894BT
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 5 MHz |
Alternate Parts for HEF4894BT
This table gives cross-reference parts and alternative options found for HEF4894BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BT-Q100 | LED Driver | Nexperia | HEF4894BT vs HEF4894BT-Q100 |
HEF4894BT,112 | HEF4894B - 12-stage shift-and-store register LED driver SOP 20-Pin | NXP Semiconductors | HEF4894BT vs HEF4894BT,112 |
HEF4894BTD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO20, PLASTIC, SOP-20, Display Driver | NXP Semiconductors | HEF4894BT vs HEF4894BTD-T |
HEF4894BT,118 | HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT vs HEF4894BT,118 |
HEF4894BT,112 | HEF4894B - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT vs HEF4894BT,112 |
935194380112 | IC LED DISPLAY DRIVER, PDSO20, PLASTIC, SO-20, Display Driver | NXP Semiconductors | HEF4894BT vs 935194380112 |
935194380112 | LED Driver, 12-Segment, PDSO20 | Nexperia | HEF4894BT vs 935194380112 |
HEF4894BT-Q100 | LED DISPLAY DRIVER | NXP Semiconductors | HEF4894BT vs HEF4894BT-Q100 |
HEF4894BT-Q100,118 | HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us SOP 20-Pin | Nexperia | HEF4894BT vs HEF4894BT-Q100,118 |