Drivers And Interfaces
HEF4794BT,112
Description: HEF4794B - 8-stage shift-and-store register LED driver@en-us SOP 16-Pin

Overview of HEF4794BT,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HEF4794BT,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HEF4794BT,112-1727-ND
DigiKey HEF4794B - 8-STAGE SHIFT-AND-STO Min Qty: 394 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 9797
In Stock
  • 394 $0.7600
$0.7600 Buy Now
DISTI # HEF4794BT,112
Avnet Americas Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Tube - Rail/Tube (Alt: HEF4794BT,112) RoHS: Compliant Min Qty: 475 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 475 $0.7911
  • 480 $0.7700
  • 960 $0.7489
  • 2,400 $0.7278
  • 4,800 $0.7067
  • 24,000 $0.6856
  • 48,000 $0.6645
$0.6645 / $0.7911 Buy Now
DISTI # V79:2366_19866409
Arrow Electronics Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1637 Americas - 11
  • 11 $0.6562
$0.6562 Buy Now
Future Electronics HEF4794B Series 15 V Nine 1 Input 20 uA Surface Mount 3-ST Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 0
  • 1,000 $1.4400
$1.4400 Buy Now
DISTI # 26899838
Verical Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1637 Americas - 11
  • 11 $0.6562
$0.6562 Buy Now
Rochester Electronics HEF4794B - 8-stage shift-and-store register LED driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 9797
  • 1 $0.7691
  • 25 $0.7537
  • 100 $0.7230
  • 500 $0.6922
  • 1,000 $0.6537
$0.6537 / $0.7691 Buy Now
DISTI # C1S548200021075
Chip1Stop HEF4794BT/SOT109/SO16 RoHS: Compliant pbFree: Yes 11
  • 11 $0.7260
$0.7260 Buy Now

CAD Models for HEF4794BT,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEF4794BT,112 by Nexperia

HEF4794BT,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1999-06-30
Samacsys Manufacturer
Nexperia
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
28 MHz
Want to compare parts?
  1. HEF4794BT,112
    Nexperia
    HEF4794B - 8-stage shift-and-store register LED driver@en-us SOP 16-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4794BT,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4794BT,112 by Nexperia

Select Manufacturer
Which Manufacturer of HEF4794BT,112 would you like to use for your alert(s)?
  • Please alert me when HEF4794BT,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4794BT,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4794BT,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4794BT,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4794BT,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4794BT,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: