Part Details for HEF4754VD by Philips Semiconductors
Overview of HEF4754VD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4754VD
HEF4754VD CAD Models
HEF4754VD Part Data Attributes
|
HEF4754VD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4754VD
Philips Semiconductors
Interface Circuit, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Number of Segments | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |