Logic
HEF4511BP
Description: IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-3, DIP-16, Decoder/Driver

Overview of HEF4511BP by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for HEF4511BP by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HEF4511BP by NXP Semiconductors

HEF4511BP
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 20MA @ VOH = 2.5V
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
21.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
310 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF4511BP
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-3, DIP-16, Decoder/Driver
    VS

Alternate Parts for HEF4511BP

This table gives cross-reference parts and alternative options found for HEF4511BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4511BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4511BPN IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver NXP Semiconductors HEF4511BP vs HEF4511BPN
HEF4511BDB IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors HEF4511BP vs HEF4511BDB
HEC4511BD IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors HEF4511BP vs HEC4511BD
Part Number Description Manufacturer Compare
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia HEF4511BP vs 74HCT238PW,112
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments HEF4511BP vs SN74LS47DRE4
SN74LVC138AQPWREP Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 Texas Instruments HEF4511BP vs SN74LVC138AQPWREP
HD74AC138TELL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation HEF4511BP vs HD74AC138TELL
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments HEF4511BP vs SNJ54HC137J-00
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation HEF4511BP vs CD4515BFMSH
MC74ACT138N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi HEF4511BP vs MC74ACT138N
74F138SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation HEF4511BP vs 74F138SPC
74F139SJ Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC HEF4511BP vs 74F139SJ
SN54HCT139J-00 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments HEF4511BP vs SN54HCT139J-00

Related Parts for HEF4511BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4511BP by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4511BP by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4511BP would you like to use for your alert(s)?
  • Please alert me when HEF4511BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4511BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4511BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4511BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4511BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4511BP by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: