HEF4511BD
Description: Display Driver, 7-Segment, CMOS, CDIP16

Overview of HEF4511BD by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for HEF4511BD by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4511BD by Philips Semiconductors

HEF4511BD
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
COMMON-CATHODE
Display Mode
SEGMENT
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Number of Segments
7
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. HEF4511BD
    Philips Semiconductors
    Display Driver, 7-Segment, CMOS, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4511BD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4511BD by Philips Semiconductors

Select Manufacturer
Which Manufacturer of HEF4511BD would you like to use for your alert(s)?
  • Please alert me when HEF4511BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4511BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4511BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4511BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4511BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4511BD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: