Part Details for HEF4104BP,652 by NXP Semiconductors
Overview of HEF4104BP,652 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4104BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4104BP - Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 756 |
|
$0.9283 / $1.0900 | Buy Now |
|
Chip1Cloud | IC VOLT TRANSLATOR QUAD 16-DIP | 6200 |
|
RFQ | |
DISTI #
4270336
|
Farnell | RoHS: Compliant Min Qty: 333 Container: Each | 0 |
|
$1.5629 | Buy Now |
Part Details for HEF4104BP,652
HEF4104BP,652 CAD Models
HEF4104BP,652 Part Data Attributes:
|
HEF4104BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4104BP,652
NXP Semiconductors
HEF4104B - Quad low-to-high voltage translator with 3-state outputs DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4104BP,652
This table gives cross-reference parts and alternative options found for HEF4104BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4104BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4104BDF | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, SOT-74, CERDIP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BP,652 vs HEF4104BDF |
HEF4104BD | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, SOT-74, CERDIP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BP,652 vs HEF4104BD |
HEF4104BP | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDIP16 | Nexperia | HEF4104BP,652 vs HEF4104BP |
HEF4104BPN | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDIP16 | Nexperia | HEF4104BP,652 vs HEF4104BPN |
HEF4104BDB | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BP,652 vs HEF4104BDB |