Part Details for HEF4104BDB by NXP Semiconductors
Overview of HEF4104BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4104BDB
HEF4104BDB CAD Models
HEF4104BDB Part Data Attributes
|
HEF4104BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4104BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, CDIP16, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4104BDB
This table gives cross-reference parts and alternative options found for HEF4104BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4104BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4104BPB | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BDB vs HEF4104BPB |
HEF4104BD | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, CDIP16 | Nexperia | HEF4104BDB vs HEF4104BD |
HEF4104BDF | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, CDIP16 | Nexperia | HEF4104BDB vs HEF4104BDF |
HEF4104BPN | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BDB vs HEF4104BPN |
HEF4104BPN | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDIP16 | Nexperia | HEF4104BDB vs HEF4104BPN |
HEF4104BP,652 | HEF4104B - Quad low-to-high voltage translator with 3-state outputs DIP 16-Pin | NXP Semiconductors | HEF4104BDB vs HEF4104BP,652 |