-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9622
|
Newark | Ic, Nand, Quad 2-In Schmitt, 14Soic, Logic Family/Base Number:Hef4093, Logic Type:Nand, Output Current:2.4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4093BT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29384 |
|
$0.1710 / $0.4370 | Buy Now |
DISTI #
97W2215
|
Newark | Nand Schmitt Trigger, Quad, Soic-14, Logic Family/Base Number:Hef4093, Logic Type:Nand Schmitt Trigger, Output Current:10Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, rohs Compliant: Yes |Nexperia HEF4093BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
1727-2951-1-ND
|
DigiKey | IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262193 In Stock |
|
$0.1210 / $0.4200 | Buy Now |
DISTI #
HEF4093BT,653
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4093BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.1014 | Buy Now |
DISTI #
771-HEF4093BTD-T
|
Mouser Electronics | Logic Gates HEF4093BT/SOT108/SO14 RoHS: Compliant | 265791 |
|
$0.1110 / $0.4200 | Buy Now |
DISTI #
V79:2366_18854904
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 60000 |
|
$0.0823 / $0.3904 | Buy Now |
DISTI #
V36:1790_06528419
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2308 | Americas - 5000 |
|
$0.0891 / $0.1230 | Buy Now |
DISTI #
V72:2272_06528419
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 3841 |
|
$0.3943 / $0.4200 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 85000Reel |
|
$0.1180 / $0.1290 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.1220 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4093BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4093BT,653
Nexperia
HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 185 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4093BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4093BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4093BTD-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4093BT,653 vs HEF4093BTD-T |
HEC4093BT | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HEF4093BT,653 vs HEC4093BT |
HEC4093BT,112 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HEF4093BT,653 vs HEC4093BT,112 |
HEF4093BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SOP-14, Gate | NXP Semiconductors | HEF4093BT,653 vs HEF4093BT/T3 |
HEF4093BT-Q100 | NAND Gate | Nexperia | HEF4093BT,653 vs HEF4093BT-Q100 |
935200660112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4093BT,653 vs 935200660112 |
HEF4093BT-T | NAND Gate | Nexperia | HEF4093BT,653 vs HEF4093BT-T |
HEC4093BT,118 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HEF4093BT,653 vs HEC4093BT,118 |
HEF4093BTD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4093BT,653 vs HEF4093BTD |
933373130652 | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | HEF4093BT,653 vs 933373130652 |