Datasheets
HEF4093BTD-T by:

IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate

Part Details for HEF4093BTD-T by NXP Semiconductors

Overview of HEF4093BTD-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HEF4093BTD-T

Part # Distributor Description Stock Price Buy
Chip-Germany GmbH   RoHS: Compliant Container: TAPE  3
RFQ

Part Details for HEF4093BTD-T

HEF4093BTD-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF4093BTD-T Part Data Attributes:

HEF4093BTD-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
HEF4093BTD-T NXP Semiconductors IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description PLASTIC, SOT-108-1, SO-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 185 ns
Propagation Delay (tpd) 185 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for HEF4093BTD-T

This table gives cross-reference parts and alternative options found for HEF4093BTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4093BTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HEF4093BT,653 HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia HEF4093BTD-T vs HEF4093BT,653
HEF4093BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs HEF4093BTD
935200660118 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs 935200660118
HEF4093BT NAND Gate Nexperia HEF4093BTD-T vs HEF4093BT
935200660112 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs 935200660112
HEF4093BT,652 HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia HEF4093BTD-T vs HEF4093BT,652
HEC4093BT,118 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4093BTD-T vs HEC4093BT,118
933373130653 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4093BTD-T vs 933373130653
Part Number Description Manufacturer Compare
933373130653 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4093BTD-T vs 933373130653
935200660112 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs 935200660112
HEC4093BT,118 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4093BTD-T vs HEC4093BT,118
HEF4093BT,652 HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia HEF4093BTD-T vs HEF4093BT,652
935200660118 IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs 935200660118
HEF4093BT NAND Gate Nexperia HEF4093BTD-T vs HEF4093BT
HEF4093BT,653 HEF4093B - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia HEF4093BTD-T vs HEF4093BT,653
HEF4093BTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEF4093BTD-T vs HEF4093BTD

HEF4093BTD-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4093BTD-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4093BTD-T by NXP Semiconductors

  • Please alert me when HEF4093BTD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4093BTD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4093BTD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4093BTD-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4093BTD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4093BTD-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: