Part Details for HEF4050BPN by NXP Semiconductors
Overview of HEF4050BPN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4050BPN
HEF4050BPN CAD Models
HEF4050BPN Part Data Attributes
|
HEF4050BPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4050BPN
NXP Semiconductors
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | BULK | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4050BPN
This table gives cross-reference parts and alternative options found for HEF4050BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4050BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/05554BEA | Harris Semiconductor | Check for Price | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | HEF4050BPN vs JM38510/05554BEA |
HEF4050BP | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | HEF4050BPN vs HEF4050BP |
GD4050B | Goldstar Electron Co Ltd | Check for Price | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, | HEF4050BPN vs GD4050B |
CD4050BCN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | HEF4050BPN vs CD4050BCN |
HEC4050BD | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | HEF4050BPN vs HEC4050BD |
HEC4050BDB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | HEF4050BPN vs HEC4050BDB |
HCC4050BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | HEF4050BPN vs HCC4050BF |
HEF4050BPB | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | HEF4050BPN vs HEF4050BPB |
CD4050BMN | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, DIP16, DIP-16 | HEF4050BPN vs CD4050BMN |