Part Details for HEF40373BP by Nexperia
Overview of HEF40373BP by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for HEF40373BP
HEF40373BP CAD Models
HEF40373BP Part Data Attributes
|
HEF40373BP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40373BP
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | IOH = 9.3MA @ VOH = 3.6V | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF40373BP
This table gives cross-reference parts and alternative options found for HEF40373BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40373BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40373BDF | Bus Driver | Nexperia | HEF40373BP vs HEF40373BDF |
HEF40373BP | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BP vs HEF40373BP |
HEF40373BPN | Bus Driver | Nexperia | HEF40373BP vs HEF40373BPN |
HEF40373BPB | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BP vs HEF40373BPB |
HEF40373BDB | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BP vs HEF40373BDB |
HEF40373BD | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BP vs HEF40373BD |
HEF40373BDF | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40373BP vs HEF40373BDF |