Part Details for HEF40373BDF by NXP Semiconductors
Overview of HEF40373BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF40373BDF
HEF40373BDF CAD Models
HEF40373BDF Part Data Attributes
|
HEF40373BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40373BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF40373BDF
This table gives cross-reference parts and alternative options found for HEF40373BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40373BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF40373BDF | Nexperia | Check for Price | Bus Driver | HEF40373BDF vs HEF40373BDF |
HEF40373BP | Nexperia | Check for Price | Bus Driver | HEF40373BDF vs HEF40373BP |
HEF40373BD | Nexperia | Check for Price | Bus Driver | HEF40373BDF vs HEF40373BD |
HEF40373BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SOT-152, CERDIP-20, Bus Driver/Transceiver | HEF40373BDF vs HEF40373BD |
HEF40373BPN | Nexperia | Check for Price | Bus Driver | HEF40373BDF vs HEF40373BPN |