Part Details for HEF4021BT-Q100J by NXP Semiconductors
Overview of HEF4021BT-Q100J by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4021BT-Q100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4021BT-Q100 - Parallel In Serial Out RoHS: Compliant Status: Active Min Qty: 1 | 2560 |
|
$0.1720 / $0.2023 | Buy Now |
Part Details for HEF4021BT-Q100J
HEF4021BT-Q100J CAD Models
HEF4021BT-Q100J Part Data Attributes:
|
HEF4021BT-Q100J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4021BT-Q100J
NXP Semiconductors
HEF4021B-Q100 - 8-bit static shift register SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Count Direction | RIGHT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |