Logic
HEF4011UBT
Description: IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate

Overview of HEF4011UBT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for HEF4011UBT by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ

CAD Models for HEF4011UBT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4011UBT by NXP Semiconductors

HEF4011UBT
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.00035999999999999997 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. HEF4011UBT
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate
    VS

Alternate Parts for HEF4011UBT

This table gives cross-reference parts and alternative options found for HEF4011UBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4011UBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14011BDR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL onsemi HEF4011UBT vs MC14011BDR2G
TC4011UBFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011UBFN(TP1)
HEF4011UBTD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors HEF4011UBT vs HEF4011UBTD
MC14011BD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi HEF4011UBT vs MC14011BD
NLV14011BDR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified onsemi HEF4011UBT vs NLV14011BDR2G
933372640653 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia HEF4011UBT vs 933372640653
TC4011UBFN(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011UBFN(ELP)
TC4011BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011BFN(TP1)
CD4011BMTE4 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments HEF4011UBT vs CD4011BMTE4
MC14011UBDR2G Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL onsemi HEF4011UBT vs MC14011UBDR2G
Part Number Description Manufacturer Compare
TC4011BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011BFN(TP1)
CD4011UBM96G4 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4011UBT vs CD4011UBM96G4
DV4011BD NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors HEF4011UBT vs DV4011BD
CD4011UBMTE4 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEF4011UBT vs CD4011UBMTE4
CD4011BMTE4 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments HEF4011UBT vs CD4011BMTE4
TC4011BFN(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011BFN(TP2)
TC4011UBFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEF4011UBT vs TC4011UBFN
CD4011BCM_NL NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation HEF4011UBT vs CD4011BCM_NL
MC14011BD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi HEF4011UBT vs MC14011BD
CD4011BMT 4-ch, 2-input, 3-V to 18-V NAND gates 14-SOIC -55 to 125 Texas Instruments HEF4011UBT vs CD4011BMT

Related Parts for HEF4011UBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4011UBT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4011UBT by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4011UBT would you like to use for your alert(s)?
  • Please alert me when HEF4011UBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4011UBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4011UBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4011UBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4011UBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4011UBT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: