Part Details for HEF4011BP by NXP Semiconductors
Overview of HEF4011BP by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4011BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 41 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-DIP | 5028 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 355 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for HEF4011BP
HEF4011BP CAD Models
HEF4011BP Part Data Attributes:
|
HEF4011BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4011BP
NXP Semiconductors
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, SC501-14, MO-001, SOT27-1, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | 0.300 INCH, PLASTIC, SC501-14, MO-001, SOT27-1, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4011BP
This table gives cross-reference parts and alternative options found for HEF4011BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4011BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14011BCP | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | onsemi | HEF4011BP vs MC14011BCP |
CD4011BFX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HEF4011BP vs CD4011BFX |
5962R9662101VCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Renesas Electronics Corporation | HEF4011BP vs 5962R9662101VCX |
MM54C00N | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | HEF4011BP vs MM54C00N |
HEF4011BPN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | HEF4011BP vs HEF4011BPN |
DV4011BN | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | HEF4011BP vs DV4011BN |
HCC4011BF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HEF4011BP vs HCC4011BF |
5962R9662104VCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | HEF4011BP vs 5962R9662104VCX |
SCL4011UBCL | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CDIP14, DIE | R & E International Inc | HEF4011BP vs SCL4011UBCL |
5962-01-117-9902 | Gate | Renesas Electronics Corporation | HEF4011BP vs 5962-01-117-9902 |