MC14093BALDS
Description: NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08

Overview of MC14093BALDS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC14093BALDS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14093BALDS by Motorola Semiconductor Products

MC14093BALDS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC14093BALDS
    Motorola Semiconductor Products
    NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08
    VS

Alternate Parts for MC14093BALDS

This table gives cross-reference parts and alternative options found for MC14093BALDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14093BALDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14093BCPDS NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 Motorola Semiconductor Products MC14093BALDS vs MC14093BCPDS
MC14093BCLDS NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14093BALDS vs MC14093BCLDS
MC14093BCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 onsemi MC14093BALDS vs MC14093BCPG
MC14093BALD NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MC14093BALDS vs MC14093BALD
HD14093BP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation MC14093BALDS vs HD14093BP
MC14093BCP 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 onsemi MC14093BALDS vs MC14093BCP
MC14093BCL NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products MC14093BALDS vs MC14093BCL
MC14093BALD 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC MC14093BALDS vs MC14093BALD
MC14093BCPD NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products MC14093BALDS vs MC14093BCPD
MC14093BCPDS 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 Motorola Mobility LLC MC14093BALDS vs MC14093BCPDS
Part Number Description Manufacturer Compare
CD4011BE 4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125 Texas Instruments MC14093BALDS vs CD4011BE
CD4011MN 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Texas Instruments MC14093BALDS vs CD4011MN
M38510H05051BCA 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation MC14093BALDS vs M38510H05051BCA
CD4011AD IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14, Gate Texas Instruments MC14093BALDS vs CD4011AD
HEF4011UBDF IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors MC14093BALDS vs HEF4011UBDF
MC14011BCPG 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi MC14093BALDS vs MC14011BCPG
M38510/05051BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MC14093BALDS vs M38510/05051BCX
TC4011UBP IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components MC14093BALDS vs TC4011UBP
M38510/05051BCX NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff MC14093BALDS vs M38510/05051BCX
MC14093BCLDS 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 Motorola Mobility LLC MC14093BALDS vs MC14093BCLDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14093BALDS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14093BALDS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC14093BALDS would you like to use for your alert(s)?
  • Please alert me when MC14093BALDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14093BALDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14093BALDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14093BALDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14093BALDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14093BALDS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: