Part Details for HEF4011BP,652 by NXP Semiconductors
Overview of HEF4011BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4011BP,652
HEF4011BP,652 CAD Models
HEF4011BP,652 Part Data Attributes:
|
HEF4011BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4011BP,652
NXP Semiconductors
HEF4011BP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT27-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 110 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4011BP,652
This table gives cross-reference parts and alternative options found for HEF4011BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4011BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4011UBPB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | HEF4011BP,652 vs HEF4011UBPB |
HEF4011UBP,652 | HEF4011UB - Quadruple 2-input NAND gate DIP 14-Pin | NXP Semiconductors | HEF4011BP,652 vs HEF4011UBP,652 |
MM54C00N | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | HEF4011BP,652 vs MM54C00N |
HEF4011UBP | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | HEF4011BP,652 vs HEF4011UBP |
5962R9662104VCC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HEF4011BP,652 vs 5962R9662104VCC |
MM54C00N | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | HEF4011BP,652 vs MM54C00N |
MC14011BCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | HEF4011BP,652 vs MC14011BCPG |
TC7400BP | IC 74 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | HEF4011BP,652 vs TC7400BP |
CD4011AE | CD4011AE | Intersil Corporation | HEF4011BP,652 vs CD4011AE |
5962R9662104VCX | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | HEF4011BP,652 vs 5962R9662104VCX |