-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7457
|
Newark | Relay, Reed, Spst-No, 200Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200Vdc Rohs Compliant: Yes |Littelfuse HE721A1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$1.3000 / $2.3200 | Buy Now |
DISTI #
HE103-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
453 In Stock |
|
$1.1743 / $2.0500 | Buy Now |
DISTI #
934-HE721A1210
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 825 |
|
$1.3500 / $2.0500 | Buy Now |
|
Future Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1800 / $1.2400 | Buy Now |
|
Future Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1800 / $1.2400 | Buy Now |
|
Quest Components | HE721A12-10 | 13 |
|
$2.3275 / $3.7240 | Buy Now |
DISTI #
HE721A1210
|
TTI | Reed Relays REED RELAY RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1075 In Stock |
|
$1.2000 / $1.6100 | Buy Now |
|
Ozdisan Elektronik | RELAY REED 500mA 12VDC SPST-NO (1 Form A) | 0 |
|
$3.0510 / $3.3561 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE721A1210
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721A1210
Littelfuse Inc
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | COIL SUPPRESSION DIODE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 31 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 19.05mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |