-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1418
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:He3600 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Littelfuse HE3621A1200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$1.4600 / $2.0800 | Buy Now |
DISTI #
HE208-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5688 In Stock |
|
$1.0505 / $1.8400 | Buy Now |
DISTI #
934-HE3621A1200
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 3930 |
|
$1.0500 / $1.8400 | Buy Now |
DISTI #
V99:2348_06438770
|
Arrow Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2409 | Americas - 4800 |
|
$0.9141 / $1.5337 | Buy Now |
DISTI #
V36:1790_06438770
|
Arrow Electronics | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2208 | Americas - 1131 |
|
$0.5236 / $0.6385 | Buy Now |
DISTI #
72244600
|
RS | Reed Relay, HE3600 Series, Through Hole, SPST-NO, 12V, 500mA, PC Pin | Littelfuse HE3621A1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 800 |
|
$2.7800 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0500 / $1.2100 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0500 / $1.1800 | Buy Now |
|
Future Electronics | HE3600 Series Subminiature SIP 0.5 A SPST-NO 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.3700 | Buy Now |
DISTI #
80565053
|
Verical | Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 4900 |
|
$1.7625 / $4.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE3621A1200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE3621A1200
Littelfuse Inc
Dry Reed Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.65 mm | |
Body Height | 7.87 mm | |
Body Length or Diameter | 19.7 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 22 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.7mm x 5.65mm x 7.87mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |