Part Details for HDSP-0783 by Avago Technologies
Overview of HDSP-0783 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HDSP-0783
HDSP-0783 CAD Models
HDSP-0783 Part Data Attributes:
|
HDSP-0783
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-0783
Avago Technologies
4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-0783
This table gives cross-reference parts and alternative options found for HDSP-0783. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0783, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0783 | Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8 | Broadcom Limited | HDSP-0783 vs HDSP-0783 |
HDSP-0783 | Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm, HERMETIC SEALED, CERAMIC GLASS PACKAGE-8 | Agilent Technologies Inc | HDSP-0783 vs HDSP-0783 |