Part Details for HDSP-0783 by Agilent Technologies Inc
Overview of HDSP-0783 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSP-0783
HDSP-0783 CAD Models
HDSP-0783 Part Data Attributes:
|
HDSP-0783
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-0783
Agilent Technologies Inc
Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm, HERMETIC SEALED, CERAMIC GLASS PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, CERAMIC GLASS PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.0028 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-0783
This table gives cross-reference parts and alternative options found for HDSP-0783. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0783, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0783 | 4X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8 | Avago Technologies | HDSP-0783 vs HDSP-0783 |
HDSP-0783 | Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm | Hewlett Packard Co | HDSP-0783 vs HDSP-0783 |