-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, Module-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0175
|
Newark | Power Supply, Ac-Dc, 24V, 6.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:150W, Output Voltage - Output 1:24V, Output Current - Output 1:6.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HDR-150-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$45.6800 | Buy Now |
DISTI #
1866-5578-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 156W Min Qty: 1 Lead time: 12 Weeks Container: Box |
528 In Stock |
|
$40.7488 / $44.5700 | Buy Now |
DISTI #
HDR-150-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.25A 150W DIN Rail - Boxed Product (Development Kits) (Alt: HDR-150-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
709-HDR-150-24
|
Mouser Electronics | DIN Rail Power Supplies 150W 6.25A 24V DIN Rail RoHS: Compliant | 228 |
|
$39.0000 / $41.3200 | Buy Now |
DISTI #
71503479
|
RS | Power Supply, AC-DC, DIN Rail, Step, 127.4W, 24V,5.31A, 120-264V In | MEAN WELL HDR-150-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9000 / $44.5700 | RFQ |
|
Future Electronics | HDR-150 Series 150 W 24 V Output Ultra Slim Step Shape DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$36.5000 / $38.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 6.25A 150W 6-Pin Box RoHS: Compliant |
512 On Order |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
2284543
|
Jameco Electronics | 24V 5.31A (5310mA) 127W Ultra Slim Step-Shape 6SU DIN Rail Power Supply Min Qty: 1 Container: Each | 34 |
|
$33.2000 / $36.5000 | Buy Now |
DISTI #
HDR-150-24
|
TME | Power supply: switched-mode, for DIN rail, 150W, 24VDC, 6.25A Min Qty: 1 | 0 |
|
$32.3000 / $36.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 70 |
|
$47.3006 / $50.5334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDR-150-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-150-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, Module-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operates at 277VAC and 120-370VDC (390VDC) | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |