Part Details for HDC25M5R7000 by Amphenol Positronic
Overview of HDC25M5R7000 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC25M5R7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8960
|
Newark | Hdc25M5R7000 |Positronic HDC25M5R7000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5500 / $119.0300 | Buy Now |
DISTI #
276-HDC25M5R7000
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 25P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant | 0 |
|
$46.3800 / $50.7900 | Order Now |
DISTI #
POSHDC25M5R7000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC25M5R7000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Mil/Aero D-Sub Connector Min Qty: 1 | 6 |
|
$0.0300 | Buy Now |
Part Details for HDC25M5R7000
HDC25M5R7000 CAD Models
HDC25M5R7000 Part Data Attributes
|
HDC25M5R7000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC25M5R7000
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.08 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC25M5R7000
This table gives cross-reference parts and alternative options found for HDC25M5R7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC25M5R7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77DBG25PAJ3VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | HDC25M5R7000 vs 77DBG25PAJ3VF |
DBMO25P432NXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | HDC25M5R7000 vs DBMO25P432NXLF |
HDC25M20000-50-799.0 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | HDC25M5R7000 vs HDC25M20000-50-799.0 |
DBMW25P365HXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC25M5R7000 vs DBMW25P365HXLF |
DBMF25P464GXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M5R7000 vs DBMF25P464GXLF |
DBPL25P3NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC25M5R7000 vs DBPL25P3NXLF |
HDC25M42B300C/AA-50 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | HDC25M5R7000 vs HDC25M42B300C/AA-50 |
DBPL25P365GTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | HDC25M5R7000 vs DBPL25P365GTXLF |
DBMV25P665GTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | HDC25M5R7000 vs DBMV25P665GTXLF |
77DFBG25PCVFM | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | HDC25M5R7000 vs 77DFBG25PCVFM |