Part Details for DBMF25P464GXLF by Amphenol FCi
Overview of DBMF25P464GXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DBMF25P464GXLF
DBMF25P464GXLF CAD Models
DBMF25P464GXLF Part Data Attributes
|
DBMF25P464GXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBMF25P464GXLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMF25P464GXLF
This table gives cross-reference parts and alternative options found for DBMF25P464GXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMF25P464GXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBPF25P367NTXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMF25P464GXLF vs DBPF25P367NTXLF |
777SDB25P1ATN | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | DBMF25P464GXLF vs 777SDB25P1ATN |
117DFBH25POL2-VFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMF25P464GXLF vs 117DFBH25POL2-VFM2 |
DBML25P664TXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMF25P464GXLF vs DBML25P664TXLF |
117DFBF25POL2RM8 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMF25P464GXLF vs 117DFBF25POL2RM8 |
777D-B25-P-ST-1 | D Subminiature Connector, 25 Contact(s), Male, Screw Terminal, | Amphenol Corporation | DBMF25P464GXLF vs 777D-B25-P-ST-1 |
DBM25P4MTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMF25P464GXLF vs DBM25P4MTXLF |
EVD25P2F000 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DBMF25P464GXLF vs EVD25P2F000 |
DBMO25P465CXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMF25P464GXLF vs DBMO25P465CXLF |
17D-BH25PVVFM2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMF25P464GXLF vs 17D-BH25PVVFM2 |