Datasheets
HD75159P by:

Line Driver, 2 Func, 2 Driver, PDIP14, DP-14

Part Details for HD75159P by Hitachi Ltd

Overview of HD75159P by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for HD75159P

HD75159P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD75159P Part Data Attributes

HD75159P Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD75159P Hitachi Ltd Line Driver, 2 Func, 2 Driver, PDIP14, DP-14
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 2
Input Characteristics GATED
Interface IC Type LINE DRIVER
Interface Standard EIA-422-A
JESD-30 Code R-PDIP-T14
Length 19.2 mm
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 2 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 5.06 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 25 ns
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD75159P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD75159P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD75159P would you like to use for your alert(s)?
  • Please alert me when HD75159P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD75159P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD75159P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD75159P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD75159P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD75159P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: