Part Details for HD74LV123ATELL by Renesas Electronics Corporation
Overview of HD74LV123ATELL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LV123ATELL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP16 | 6000 |
|
RFQ |
Part Details for HD74LV123ATELL
HD74LV123ATELL CAD Models
HD74LV123ATELL Part Data Attributes
|
HD74LV123ATELL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV123ATELL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74LV123ATELL
This table gives cross-reference parts and alternative options found for HD74LV123ATELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV123ATELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV221AT | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TTP-16DA | Renesas Electronics Corporation | HD74LV123ATELL vs HD74LV221AT |
TC74VHC123AFT(ELKM | IC AHC/VHC/H/U/V SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | HD74LV123ATELL vs TC74VHC123AFT(ELKM |
74VHC123AMTCX | Dual Retriggerable Monastable Multivibrator, 2500-REEL | onsemi | HD74LV123ATELL vs 74VHC123AMTCX |
SN74LV221AQPWRG4Q1 | Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | HD74LV123ATELL vs SN74LV221AQPWRG4Q1 |
SN74LV123APWTE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123ATELL vs SN74LV123APWTE4 |
HD74LV123AT-ELL | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | Renesas Electronics Corporation | HD74LV123ATELL vs HD74LV123AT-ELL |
SN74LV123APWG4 | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125 | Texas Instruments | HD74LV123ATELL vs SN74LV123APWG4 |
SN74LV221APWRE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123ATELL vs SN74LV221APWRE4 |
SN74LV123APWE4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123ATELL vs SN74LV123APWE4 |
SN74LV123APWTG4 | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | HD74LV123ATELL vs SN74LV123APWTG4 |